
* Images are for reference only
X2513WV-03AS-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2513WV-03AS-LPSN
- JLCPCB Part #
- C7602544
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 10A 1x3P 2.5mm 3 3P 400V Brass LCP Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.3730
50+
$0.2929
150+
$0.2585
500+
$0.2158
2500+
$0.1967
5000+
$0.1852
Related Products
Welcome back, may I help you?