
* Images are for reference only
X2513WR-02AS-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2513WR-02AS-LPSN
- JLCPCB Part #
- C7602543
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 10A 1x2P 2 2.5mm 2P 400V 6.64mm 8.46mm Brass LCP Right Angle Tin UL94V-0 Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 570
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.3497
50+
$0.2746
150+
$0.2425
570+
$0.2022
2280+
$0.1844
5130+
$0.1736
Related Products
Welcome back, may I help you?