
* Images are for reference only
X2510WV-02-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2510WV-02-N0SN
- JLCPCB Part #
- C843331
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.54mm 250V 2P 3A 5.08mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2203
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2085
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
500+
$0.0144
2000+
$0.0121
4000+
$0.0108
24000+
$0.0096
50000+
$0.0090
Related Products
Welcome back, may I help you?