
* Images are for reference only
X2026WV-2x17-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2026WV-2x17-N0SN
- JLCPCB Part #
- C2882304
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 17 2 250V 2mm 2mm 2x17P 34P 3A Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3898
200+
$0.1510
500+
$0.1456
1000+
$0.1431
Related Products
Welcome back, may I help you?