
* Images are for reference only
X2026WV-2x03B-46SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2026WV-2x03B-46SN
- JLCPCB Part #
- C2882378
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 250V 2mm 2mm 2x3P 3 3A 6P Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2017
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2016
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
50+
$0.0594
150+
$0.0517
500+
$0.0457
2000+
$0.0410
4000+
$0.0386
Related Products
Welcome back, may I help you?