
* Images are for reference only
X2026WR-2x05DR-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2026WR-2x05DR-LPSN
- JLCPCB Part #
- C7602558
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10P 10mm 2 250V 2mm 2x5P 3A 5 7.25mm Brass LCP Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.1704
50+
$0.1338
300+
$0.1181
600+
$0.0985
2400+
$0.0898
5100+
$0.0847
Related Products
Welcome back, may I help you?