
* Images are for reference only
X2023WVS-03-9TSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2023WVS-03-9TSW
- JLCPCB Part #
- C5146980
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 1x3P 250V 2mm 3 3A 3P 6.85mm 7.45mm Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 820
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 820
In-stock Item Pricing
Qty Unit Price
1+
$0.3888
10+
$0.3453
30+
$0.3243
100+
$0.3017
600+
$0.2888
1200+
$0.2823
Related Products
Welcome back, may I help you?