
* Images are for reference only
X2016WR-02-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2016WR-02-N0SN
- JLCPCB Part #
- C5146298
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x2P 2 2A 2mm 6mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1982
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
500+
$0.0122
2000+
$0.0103
4000+
$0.0091
24000+
$0.0081
48000+
$0.0076
Related Products
Welcome back, may I help you?