
* Images are for reference only
X2012WV-04-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2012WV-04-N0SN
- JLCPCB Part #
- C571290
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4P 5.9mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 296
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 296
In-stock Item Pricing
Qty Unit Price
1+
$0.1251
50+
$0.1010
150+
$0.0890
1000+
$0.0744
2000+
$0.0672
5000+
$0.0635
Related Products
Welcome back, may I help you?