
* Images are for reference only
X2012WV-02-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2012WV-02-N0SN
- JLCPCB Part #
- C571288
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 5.9mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 305
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 305
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
100+
$0.0502
300+
$0.0441
1000+
$0.0354
5000+
$0.0317
10000+
$0.0299
Related Products
Welcome back, may I help you?