
* Images are for reference only
X2011WV-05AR-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2011WV-05AR-LPSN
- JLCPCB Part #
- C5159630
- Package
- Plugin,P=2mm
- Description
- -25℃~+105℃ 1 12mm 1x5P 250V 2A 2mm 5 5P Brass LCP Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 336
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 334
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
50+
$0.0768
150+
$0.0670
450+
$0.0570
2700+
$0.0513
4950+
$0.0482
Related Products
Welcome back, may I help you?