
* Images are for reference only
X2011WV-04AR-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2011WV-04AR-LPSN
- JLCPCB Part #
- C5159621
- Package
- Plugin,P=2mm
- Description
- -25℃~+105℃ 1 1x4P 250V 2A 2mm 4 4P 5.1mm 8.95mm Brass LCP Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 304
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 304
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
50+
$0.0692
150+
$0.0604
450+
$0.0516
2700+
$0.0463
4950+
$0.0436
Related Products
Welcome back, may I help you?