This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

X2007WRS-04-LPSN

Extended
Manufacturer
XKB Connection
MFR.Part #
X2007WRS-04-LPSN
JLCPCB Part #
C5290690
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+120℃ 1 125V 1x4P 2A 2mm 4 4P Beige LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2227
200+ $0.0862
500+ $0.0832
1000+ $0.0817

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons