
* Images are for reference only
X2006WV-2x04-4TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2006WV-2x04-4TSN
- JLCPCB Part #
- C5146951
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 2 2.5A 250V 2mm 2x4P 4 8.4mm 8P 9.6mm Brass PA4T Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.1435
290+
$0.1401
870+
$0.1378
2900+
$0.1356
Related Products
Welcome back, may I help you?