
* Images are for reference only
X2001WR-2x05A-6TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001WR-2x05A-6TV01
- JLCPCB Part #
- C5147930
- Package
- Push-Pull,P=2mm
- Description
- -45℃~+125℃ 1.5A 2 250V 2mm 2mm 2x5P 5 Black Brass Gold IDC Header Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 355
Minimum: 1
Full Reel: 384
$0.01
Add To List
Available Order Qty: 355
In-stock Item Pricing
Qty Unit Price
1+
$0.2833
50+
$0.2225
150+
$0.1964
500+
$0.1639
2500+
$0.1494
5000+
$0.1407
Related Products
Welcome back, may I help you?