
* Images are for reference only
X2001H-2x04-PTV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2001H-2x04-PTV01
- JLCPCB Part #
- C5147817
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 250V 2mm 2mm 2x4P 4 Black Brass Free Hanging Gold Pressure fitting head 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.1607
50+
$0.1261
240+
$0.1113
480+
$0.0929
2400+
$0.0847
5040+
$0.0797
Related Products
Welcome back, may I help you?