
* Images are for reference only
X2000WVS-10-6TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2000WVS-10-6TSN
- JLCPCB Part #
- C2879934
- Package
- SMD,P=2mm
- Description
- -20℃~+85℃ 1 10 10P 1x10P 24V 24mm 2mm 3A Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 286
In-stock Item Pricing
Qty Unit Price
1+
$0.2850
50+
$0.2255
150+
$0.2000
500+
$0.1681
2500+
$0.1540
5000+
$0.1454
Related Products
Welcome back, may I help you?