* Images are for reference only
X1503WRS-05-4TV01
- Manufacturer
- XKB Connection
- MFR.Part #
- X1503WRS-05-4TV01
- JLCPCB Part #
- C2881998
- Package
- SMD,P=1.5mm
- Description
- 1x5P 5P 1 Tin 1.5mm 5 Brass 3A Horizontal attachment SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
X1503WRS-05-4TV01 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X1503WRS-05-4TV01 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
X1503WRS-05-4TV01 symbol, PCB footprint from the free EasyEDA PCB design tool.
X1503WRS-05-4TV01 datasheets or manufacturer documentation.
Datasheet: X1503WRS-05-4TV01 Datasheet (PDF)
Minimum: 21
Full Reel: 2000
Total: $0
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing