
* Images are for reference only
X1502WV-03R-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WV-03R-LPSN
- JLCPCB Part #
- C7420396
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+125℃ 1 1.5mm 125V 1A 1x3P 3 3P 6mm Brass LCP Through Hole Tin UL94V-0 Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 560
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 560
In-stock Item Pricing
Qty Unit Price
1+
$0.0623
100+
$0.0493
600+
$0.0428
1200+
$0.0379
4800+
$0.0339
10200+
$0.0320
Related Products
Welcome back, may I help you?