This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

X1501WVS-2x12-LPSN

Extended
Manufacturer
XKB Connection
MFR.Part #
X1501WVS-2x12-LPSN
JLCPCB Part #
C7471285
Package
SMD,P=1.5mm
Description
-40℃~+125℃ 1.5mm 100V 12 2 21.7mm 24P 2A 2x12P 5.55mm 7.4mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 780

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 780

In-stock Item Pricing

Qty Unit Price
1+ $1.0748
10+ $0.9763
30+ $0.9231
100+ $0.8618
500+ $0.8343
1000+ $0.8230

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons