
* Images are for reference only
X1321WRS-2x06J-C40D53
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1321WRS-2x06J-C40D53
- JLCPCB Part #
- C5242605
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.27mm 1.27mm 12P 1mm 2 250V 2x6P 3A Black Brass Gold Pin Header SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6098
200+
$0.2372
500+
$0.2291
1000+
$0.2243
Related Products
Welcome back, may I help you?