
* Images are for reference only
X1311WR-38J-C26D40
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1311WR-38J-C26D40
- JLCPCB Part #
- C2881566
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1mm 1x38P 2 250V 3A 76P Black Brass Gold Pin Header 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8334
10+
$0.6747
30+
$0.5962
100+
$0.5177
500+
$0.4488
1000+
$0.4247
Related Products
Welcome back, may I help you?