
* Images are for reference only
X1311WRS-21J-C40D42
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1311WRS-21J-C40D42
- JLCPCB Part #
- C5243779
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.27mm 1.27mm 1mm 1x21P 21P 250V 3A Black Brass Gold Pin Header SMD,P=1.27mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3329
50+
$0.2629
150+
$0.2330
500+
$0.1954
2500+
$0.1788
5000+
$0.1688
Related Products
Welcome back, may I help you?