
* Images are for reference only
X1311FR-32-C43D24
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1311FR-32-C43D24
- JLCPCB Part #
- C2881698
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x32P 250V 32P 4.3mm Brass Gold Right Angle Side Square Hole 弯插,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8509
200+
$0.7166
500+
$0.6925
1000+
$0.6797
Related Products
Welcome back, may I help you?