
* Images are for reference only
X1256WRS-05L-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1256WRS-05L-LPSN
- JLCPCB Part #
- C7529139
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1.25mm 1.5A 1x5P 3.85mm 4.14mm 5 50V 5P Black Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1189
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1188
In-stock Item Pricing
Qty Unit Price
1+
$0.3308
10+
$0.2890
30+
$0.2714
100+
$0.2489
500+
$0.2393
1500+
$0.2328
Related Products
Welcome back, may I help you?