
* Images are for reference only
X1254WRS-04-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1254WRS-04-LPSW
- JLCPCB Part #
- C2979946
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- 1 1.25mm 1A 1x4P 4 4P 5.58mm 50V Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 770
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 770
In-stock Item Pricing
Qty Unit Price
1+
$0.2802
50+
$0.2217
150+
$0.1965
800+
$0.1653
2400+
$0.1514
4800+
$0.1430
Related Products
Welcome back, may I help you?