
* Images are for reference only
X1254WRS-03-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1254WRS-03-LPSW
- JLCPCB Part #
- C5147174
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1.25mm 1A 1x3P 3 3P 50V 7.1mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 675
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
50+
$0.1893
150+
$0.1672
500+
$0.1396
2500+
$0.1272
5000+
$0.1198
Related Products
Welcome back, may I help you?