
* Images are for reference only
X10B25L24T
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X10B25L24T
- JLCPCB Part #
- C500180
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 1mm 2.5mm 24P Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1174
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1164
In-stock Item Pricing
Qty Unit Price
1+
$0.2602
50+
$0.2080
150+
$0.1856
500+
$0.1577
2000+
$0.1453
4000+
$0.1378
Related Products
Welcome back, may I help you?