
* Images are for reference only
X10B25L11T
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X10B25L11T
- JLCPCB Part #
- C500170
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 11P 1mm 2.5mm Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1202
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1081
In-stock Item Pricing
Qty Unit Price
1+
$0.1881
50+
$0.1485
150+
$0.1314
500+
$0.1102
2000+
$0.1007
4000+
$0.0951
Related Products
Welcome back, may I help you?