
* Images are for reference only
X1004WRS-04AHF-4TSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1004WRS-04AHF-4TSW
- JLCPCB Part #
- C49296889
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.15mm 100V 1A 1x4P 4 4P 6mm PA4T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1080
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1080
In-stock Item Pricing
Qty Unit Price
1+
$0.3428
50+
$0.2711
150+
$0.2405
1500+
$0.2022
3000+
$0.1851
4500+
$0.1749
Related Products
Welcome back, may I help you?