
* Images are for reference only
X1002WRS-12E-LPSWHF
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1002WRS-12E-LPSWHF
- JLCPCB Part #
- C5146312
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 12 12P 14mm 1A 1mm 1x12P 50V Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1284
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1283
In-stock Item Pricing
Qty Unit Price
1+
$0.1677
50+
$0.1317
150+
$0.1162
1500+
$0.0971
3000+
$0.0884
6000+
$0.0832
Related Products
Welcome back, may I help you?