
* Images are for reference only
X0814WVS-2x05FS-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0814WVS-2x05FS-9TV01
- JLCPCB Part #
- C7468782
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 2 500mA 50V 5P Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 103
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.9599
10+
$0.7727
30+
$0.6792
103+
$0.5856
515+
$0.5308
1030+
$0.5017
Related Products
Welcome back, may I help you?