
* Images are for reference only
X0812WVS-10AS-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0812WVS-10AS-9TV01
- JLCPCB Part #
- C49296899
- Package
- SMD,P=0.8mm
- Description
- -40℃~+125℃ 0.8mm 10P 1A 2 200V Gold Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1583
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1568
In-stock Item Pricing
Qty Unit Price
1+
$0.3421
50+
$0.2706
150+
$0.2400
1000+
$0.2018
2000+
$0.1847
5000+
$0.1746
Related Products
Welcome back, may I help you?