
* Images are for reference only
X0811WVS-22BS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0811WVS-22BS-LPV01
- JLCPCB Part #
- C2974690
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1A 2 22P Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3860
10+
$2.9140
30+
$2.6314
100+
$2.2975
700+
$2.1675
1400+
$2.1081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?