
* Images are for reference only
X0800WVS-08HF-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0800WVS-08HF-LPSN
- JLCPCB Part #
- C2881008
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x8P 30V 500mA 8 8.58mm 8P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2158
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2145
In-stock Item Pricing
Qty Unit Price
1+
$0.2414
50+
$0.1903
150+
$0.1682
500+
$0.1410
2500+
$0.1287
5000+
$0.1214
Related Products
Welcome back, may I help you?