
* Images are for reference only
X0800WVS-07HF-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0800WVS-07HF-LPSN
- JLCPCB Part #
- C2881021
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 1x7P 30V 500mA 7 7P Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4253
200+
$0.1646
500+
$0.1589
1000+
$0.1560
Related Products
Welcome back, may I help you?