
* Images are for reference only
X0635FRS-60AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0635FRS-60AS-LPV01
- JLCPCB Part #
- C5121671
- Package
- SMD,P=0.635mm
- Description
- -40℃~+105℃ 0.635mm 0.635mm 2 500mA 50V 60P Gold Phosphor bronze SMD,P=0.635mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$3.2234
10+
$2.7930
30+
$2.5376
100+
$2.1827
400+
$2.0638
800+
$2.0092
Related Products
Welcome back, may I help you?