
* Images are for reference only
X05A20L26G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05A20L26G
- JLCPCB Part #
- C2880955
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 26P 2mm Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1708
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1623
In-stock Item Pricing
Qty Unit Price
1+
$0.4544
10+
$0.3610
30+
$0.3207
100+
$0.2707
500+
$0.2385
1000+
$0.2240
Related Products
Welcome back, may I help you?