
* Images are for reference only
X05A20H20G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05A20H20G
- JLCPCB Part #
- C528046
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 20P 2mm Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4219
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4118
In-stock Item Pricing
Qty Unit Price
1+
$0.3980
10+
$0.3126
30+
$0.2756
100+
$0.2289
500+
$0.2095
1500+
$0.1966
Related Products
Welcome back, may I help you?