
* Images are for reference only
X05A20H06G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05A20H06G
- JLCPCB Part #
- C528039
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 2mm 6P Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4028
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4002
In-stock Item Pricing
Qty Unit Price
1+
$0.3075
50+
$0.2452
150+
$0.2185
1500+
$0.1851
3000+
$0.1703
4500+
$0.1614
Related Products
Welcome back, may I help you?