
* Images are for reference only
X05A10L12G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05A10L12G
- JLCPCB Part #
- C2880912
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 12P 1mm Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3948
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3944
In-stock Item Pricing
Qty Unit Price
1+
$0.1926
50+
$0.1682
150+
$0.1577
500+
$0.1446
2500+
$0.1388
5000+
$0.1354
Related Products
Welcome back, may I help you?