
* Images are for reference only
X0582FVS-120AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0582FVS-120AS-LPV01
- JLCPCB Part #
- C21261625
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃ 0.5mm 120P 2 500mA 60V Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 574
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 562
In-stock Item Pricing
Qty Unit Price
1+
$2.0476
10+
$1.8864
30+
$1.7848
100+
$1.6816
500+
$1.6349
1000+
$1.6139
Related Products
Welcome back, may I help you?