
* Images are for reference only
X0511FVS-34C-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0511FVS-34C-LPV01
- JLCPCB Part #
- C21261485
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2mm 34P 500mA 50V Phosphor bronze Slot Type Butting Surface Mount,Vertical With column SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.6816
10+
$0.5492
30+
$0.4830
100+
$0.4167
500+
$0.3764
1000+
$0.3570
Related Products
Welcome back, may I help you?