
* Images are for reference only
X0509WVS-10AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0509WVS-10AS-LPV01
- JLCPCB Part #
- C2925321
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 10P 2 250V 3A 5mm Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1992
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1934
In-stock Item Pricing
Qty Unit Price
1+
$0.3779
50+
$0.2975
150+
$0.2622
1500+
$0.2187
3000+
$0.1995
4500+
$0.1882
Related Products
Welcome back, may I help you?