
* Images are for reference only
X0502WVS-80ES-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0502WVS-80ES-9TV01
- JLCPCB Part #
- C21261466
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 100V 2 3.5mm 500mA 80P Copper alloy Gold SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 899
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 899
In-stock Item Pricing
Qty Unit Price
1+
$1.1920
10+
$1.0838
30+
$1.0240
100+
$0.9562
500+
$0.9255
1000+
$0.9126
Related Products
Welcome back, may I help you?