
* Images are for reference only
X0502FVS-40ES-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0502FVS-40ES-9TV01
- JLCPCB Part #
- C49296908
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 100V 2 3.5mm 40P 500mA Copper alloy Gold SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.8296
10+
$0.6717
30+
$0.5928
100+
$0.5155
500+
$0.4688
1500+
$0.4446
Related Products
Welcome back, may I help you?