
* Images are for reference only
X0408WVS-40A-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0408WVS-40A-LPV01
- JLCPCB Part #
- C21261231
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 2 300mA 30V 40P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4626
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4591
In-stock Item Pricing
Qty Unit Price
1+
$0.4367
10+
$0.3449
30+
$0.3062
100+
$0.2579
500+
$0.2353
1000+
$0.2224
Related Products
Welcome back, may I help you?