
* Images are for reference only
U-E-M5SS-Y-3
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U-E-M5SS-Y-3
- JLCPCB Part #
- C2880610
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.8A 5P Female Micro-B SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6857
200+
$0.6534
500+
$0.6310
1000+
$0.6181
Related Products
Welcome back, may I help you?