
* Images are for reference only
U264-141N-4BAC11
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U264-141N-4BAC11
- JLCPCB Part #
- C5143851
- Package
- Plugin
- Description
- -40℃~+85℃ 1 14P 14mm 20V 3,000 Cycles 4.25A Type-C Vertical, Flag 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 109
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.8840
10+
$0.7163
30+
$0.6308
150+
$0.5292
450+
$0.4791
1050+
$0.4533
Related Products
Welcome back, may I help you?