
* Images are for reference only
U261-242N-4BS65-PC-1P
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U261-242N-4BS65-PC-1P
- JLCPCB Part #
- C2880640
- Package
- -
- Description
- -55℃~+85℃ 1 10000 times 11.7mm 24P 3A Male Solder Cup Type-C USB 3.1 - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$1.2519
10+
$1.0459
30+
$0.9317
100+
$0.8046
500+
$0.7466
1000+
$0.7209
Related Products
Welcome back, may I help you?